Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-292253-2

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-292253-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-292253-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.18
Stock
23,600
2,910,918
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2.0066 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available
2 Pos. Male Sil Horizontal Throughboard Conn. Shrouded Rohs Compliant: Yes |Harwin M22-2210246
Pin Header, 2 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
2.00mm (0.079) Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 2 contacts"
KK 254 Breakaway Header 90° 2 Circuits Tin Plating Mating Pin 10.29mm (.405")
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 2 contacts"

Descriptions

Descriptions of TE Connectivity / AMP 4-292253-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator
2 Position 2 mm Pitch Single Row 22-28 AWG Wire to Board Right Angle Header
Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole
Detent Lock,Header Solder pad 2pin 4A tin yellow Through hole mounting 5.8mm(Length)*8.8mm(height)
Pin header, 2 pole, pitch 2 mm, angled, yellow, 4-292253-2
Ct Hdr Assy H 2P Yellow |Te Connectivity Amp 4-292253-2
Special Order: CT HDR ASSY H 2P YELLOW PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .079 in PCB Mount Header Right Angle Wire-to-Board 2 | Ct 2Mm Header Assembly: Right Angle | Part Number: 4-292253-2 | Internal Number: 4-292253-2 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors