
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST43518922 | 15 | 1 | 14h | ||||||||
| Sager Electronics | DF3-13EP-2C | 0 | 100 | Bulk | ||||||||
| Newark | DF3-13EP-2C | 0 | 500 | |||||||||
| Heilind Americas | DF3-13EP-2C | 0 | 17h | |||||||||
| Interstate Connecting Components | DF3-13EP-2C | 0 | 16h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-13EP-2C.
Download HIROSE ELECTRIC DF3-13EP-2C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF3-13EP-2C provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-13EP-2C.