Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1735447-4

Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural Bag
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1735447-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1470201-4
Board Connector, 14 Contact(S), 1 Row(S), Female |Amp Te Connectivity 1-1470201-4
Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive
Connector Housing, Plug, 10 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 14 Circuits, Natural
TE Connectivity1-1969442-4
EP 2.5 Series 14 Position 2.5 mm Pitch Receptacle Housing Rectangular Connector
TE Connectivity / AMP1-1744417-4
Conn Housing RCP 14 POS 2.5mm Crimp ST Cable Mount

Descriptions

Descriptions of TE Connectivity 1-1735447-4 provided by its distributors.

Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural Bag
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
RECEPTACLE HOUSING, 14POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:HPI Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-;
HPI 2.0 RECEPTACLE HOUSING, 14P Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 14 Receptacle Housing With | Part Number: 1-1735447-4 | Internal Number: 1-1735447-4 | TE Connectivity | HPI
High Performance Interconnect 2.0mm Housings are the female receptacle connector of the 2.0mm High Performance Interconnect product family. They are available in single row with 2 to 16 positions and dual row with 6 to 32 positions, and mate with a male header. High Performance Interconnects can be used across several industries including Business & Retail Equipment, Industrial, Consumer Devices and Medical. Common applications for High Performance Interconnects are copiers, printers, appliances, industrial controls, laptops, game consoles and medical monitors.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1735447-4 .