HIROSE ELECTRIC DF3-12S-2C

2mm 1x12P 12 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-12S-2C.

IHS

Datasheet14 pages7 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.32%

CAD Models

Download HIROSE ELECTRIC DF3-12S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Wire-To-Board Connector, Sherlock 35507 Series, Crimp, Receptacle, 12, 2 Mm |Molex 35507-1200
TE Connectivity1-2110992-1
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,

Descriptions

Descriptions of HIROSE ELECTRIC DF3-12S-2C provided by its distributors.

2mm 1x12P 12 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose/hrs DF3-12S-2C
Conn Housing SKT 12 POS 2mm Crimp ST Panel Mount Bag
Conn HDR RCP 12 POS 2mmCrimp STCable Mount Black Bag
12 Rectangular Connectors - Housings Receptacle Black 0.079 (2.00mm)"
Headers & Wire Housings 2MM RECEPT HOUSING 1 2 POS CRIMP
Crimping Terminal Rubber Shell
HOUSING, DF3, 2MM, 12WAY; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: DF3 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; Contact Resi

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF312S2C