HIROSE ELECTRIC DF3-10EP-2C

Connector Housing Wire to Board Plug 10 Position 2mm Straight Cable Mount Bag
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-10EP-2C.

IHS

Datasheet14 pages7 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF3-10EP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Molex 89401-1010 2.00mm Pitch Wire-to-Board Header, Right-Angle, 10 Circuits
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
Connector Discrete Wire Housing 8 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
TE Connectivity917694-1
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity146868-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity2041145-8
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 8P

Descriptions

Descriptions of HIROSE ELECTRIC DF3-10EP-2C provided by its distributors.

Connector Housing Wire to Board Plug 10 Position 2mm Straight Cable Mount Bag
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose/hrs DF3-10EP-2C
Conn Housing PL 10 POS 2mm Crimp ST Cable Mount Black Bag
10 CONTACT(S) MALE TWO PART BOARD CONNECTOR CRIMP PLUG
Headers & Wire Housings 2MM PLUG HOUSING 10 POS CRIMP
CONN HOUSING, PLUG, 10POS, 2MM;
Plug 1 10pin Male Pin , 22mm*11.1mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF310EP2C