TE Connectivity 917694-1

Automotive Connectors 2.5Sig Dlock Plg H; |Te Connectivity Amp 917694-1
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917694-1.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page12 years ago
Datasheet134 pages18 years ago
Datasheet30 pages17 years ago
Instruction Sheet43 pages0 years ago
Technical Drawing1 page0 years ago
Datasheet13 pages0 years ago

IHS

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.96%

CAD Models

Download TE Connectivity 917694-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Thru-Hole Bag
TE Connectivity917691-1
Combination Line Connector, 7 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity917693-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-2132415-0
Conn Shrouded Header HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
Connector Housing, 8 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural

Descriptions

Descriptions of TE Connectivity 917694-1 provided by its distributors.

Automotive Connectors 2.5Sig Dlock Plg H; |Te Connectivity Amp 917694-1
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Locking Ramp,Plug 1 10pin Sliding lock Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 27.5mm*7.1mm*279.4mm
CONN HOUSING, PLUG, 10POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVH
2.5 SIGNAL D/LOCK PLUG HSG 10P Number of Positions: 10 Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature 10 Plug Housing With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917694-1 .