HIROSE ELECTRIC DF1EC-6P-2.5DSA(35)

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole Bag
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1EC-6P-2.5DSA(35).

IHS

Datasheet15 pages4 years ago

Future Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-12.44%

CAD Models

Download HIROSE ELECTRIC DF1EC-6P-2.5DSA(35) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.847
Stock
39,268
26,146
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.5 mm
2.5 mm
Number of Contacts
-
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Brass
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 6 Circuits, White
Header Connector, cable Mount,6 Contacts,0.098 Pitch Rohs Compliant: Yes |Molex 35022-0006
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
TE Connectivity640457-6
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity292161-6
CONN HEADER VERT 6POS 2MM / Connector Header Through Hole 6 position 0.079" (2.00mm)
TE Connectivity640452-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of HIROSE ELECTRIC DF1EC-6P-2.5DSA(35) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole Bag
[Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose/hrs DF1EC-6P-2.5DSA(35)
DF1E Series 6 Position Single Row 2.50 mm Pitch Through Hole Header Connector
1x6P 6P 1 2.5mm 6 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
Headers & Wire Housings 2.5MM STRT PIN HDR 6 P T/H TIN W/O BOSS
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
Hirose DF1EC-6P-2.5DSA(35) 基板ヘッダ
CONNECTOR, HEADER, 6POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: DF1E Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1EC-6P25DSA(35)