HIROSE ELECTRIC DF1E-2428PC

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-2428PC.

IHS

Datasheet15 pages4 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-7.86%

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2238007-1
Terminal Accessories; 2238007-1; TE CONNECTIVITY; Tin; Straight; Discrete; Pin
TE Connectivity2238008-1
Terminal, Pin, Lanceless, 20-24 Awg, Ep2/ Rel |Te Connectivity 2238008-1
2.36mm Diameter, Standard .093" Pin and Male PC Board Terminal for Series 3099 Header Housing, Tin(Sn) Plated, Bag Packaged
2.36mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact, Bag
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)

Descriptions

Descriptions of HIROSE ELECTRIC DF1E-2428PC provided by its distributors.

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 24-28 AWG MALE CRIMP CONTACT TIN
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Connector Accessory, Contact, Brass
CONTACT, PIN, 24AWG-28AWG, CRIMP; Product Range: DF1E Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF1E Series Plug Housings

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1E2428PC