Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2238008-1

Connector Accessory, 0.051in Min Cable Dia, 0.067in Max Cable Dia, Brass
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2238008-1.

IHS

Datasheet6 pages4 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-19.51%

CAD Models

Download TE Connectivity 2238008-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2238007-1
Connector Accessory, 0.051In Min Cable D; |Te Connectivity Amp 2238007-1
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
Connector Housing, 3 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing

Descriptions

Descriptions of TE Connectivity 2238008-1 provided by its distributors.

Connector Accessory, 0.051in Min Cable Dia, 0.067in Max Cable Dia, Brass
TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2
Contacts Crimping tin 20-24 AWG push-in 12.8mm(Length)*3.5mm(height)
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 2238008-1
Contact PIN Crimp ST Cable Mount 20-24AWG T/R
Special Order: TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 24 – 20 AWG | Connector Contact | Part Number: 2238008-1 | Internal Number: 2238008-1 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-238008-1