Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 16-06-0002

Connector Headers and PCB Receptacles welding 5.08μm tin welding mounting

$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-06-0002.

Molex

Datasheet1 page13 years ago
Datasheet3 pages14 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Farnell

Jameco (USA)

Inventory History

3 month trend:
-18.90%

Supply Chain

Country of OriginUS
Introduction Date2013-02-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 3 Circuits, Natural
TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1735446-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of Molex 16-06-0002 provided by its distributors.

Connector Headers and PCB Receptacles welding 5.08μm tin welding mounting
2.36mm Diameter, Standard .093" Pin and Male PC Board Terminal for Series 3099 Header Housing, Tin(Sn) Plated, Bag Packaged
Connector Accessory, Contact, Brass
Contact, 1840 Series, Pin, Crimp, Brass
Contact PIN Crimp ST Cable Mount Bag
093 WAFERCON PCB CONN MIXTERM, HAZMAT<AZ
CONTACT, PIN, AWG, CRIMP; Product Range:Standard .093" 1840 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:Tin Plated Contacts; For Use With:Molex 50-29-1031, 50-29-1061,

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016060002
  • 016060002
  • 16060002