HIROSE ELECTRIC DF1B-2428PC

Connector Headers and PCB Receptacles 24-28 AWG
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2428PC.

IHS

Datasheet1 page11 years ago

Master Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-1.53%

Supply Chain

Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2238007-1
Terminal Accessories; 2238007-1; TE CONNECTIVITY; Tin; Straight; Discrete; Pin
KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.90µm Pre-Plated Tin (Sn)
TE Connectivity1744423-1
Rectangular Connector Contacts; 1744423-1; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-2428PC provided by its distributors.

Connector Headers and PCB Receptacles 24-28 AWG
CONN PIN 24-28AWG CRIMP TIN / Pin Contact Tin 24-28 AWG Crimp
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings CRIMP MALE CONTACT 2 4-28 AWG TIN
PHOSPHOR BRONZE TIN FINISH WIRE TERMINAL
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Contact, Pin, 28Awg-24Awg, Crimp; Product Range:Df1B Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Hirose Df1B Series Plug Housings; Wire Size Rohs Compliant: Yes |Hirose/hrs DF1B-2428PC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B2428PC