
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H11119CT-ND | 1,817 | 1 | Cut Tape | ||||||||
| TME | DF174.0-70DS-0.5V | 0 | 1K | 15h | ||||||||
| Sager Electronics | DF17(4.0)-70DS-0.5V(57) | 0 | 1K | Tape & Reel | ||||||||
| Newark | DF17(4.0)-70DS-0.5V(57) | 0 | 1 | Tape & Reel | ||||||||
| Interstate Connecting Components | DF17(4.0)-70DS-0.5V(57 | 0 | 12h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(4.0)-70DS-0.5V(57).
Download HIROSE ELECTRIC DF17(4.0)-70DS-0.5V(57) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF17(4.0)-70DS-0.5V(57) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(4.0)-70DS-0.5V(57).