HIROSE ELECTRIC DF14-20S-1.25C

[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14-20S-1.25C.

IHS

Datasheet15 pages5 years ago

element14 APAC

ODG (Origin Data Global)

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download HIROSE ELECTRIC DF14-20S-1.25C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector F 20 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
CONN. RECT./PCB HSG FEMALE 1.00MM PITCH W2B 14 CIR. 1-ROW PICO-CLASP SER. LOCKNG
CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;15 CIR.;1-ROW;PICO-CLASP SER.;LOCKING

Descriptions

Descriptions of HIROSE ELECTRIC DF14-20S-1.25C provided by its distributors.

[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing RCP 20 POS 1.25mm Crimp ST Cable Mount Beige Bag
DF14 Series 20 Position 1.25 mm Pitch Single Row Board to Cable Crimp Socket
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket
Headers & Wire Housings 1.25MM SNG ROW SKT 2 0P HOUSING
CONN SOCKET 20POS 1.25MM CRIMP
Connector Housing, Rcpt, 20Pos, 1.25Mm; Product Range:Df14 Series; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:1.25Mm; For Use With:Hirose Signalbee Df14 Series Contacts Rohs Compliant: Yes |Hirose/hrs DF14-20S-1.25C
HOUSING, DF14, 1.25MM, 20WAY; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: DF14 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF14-20S-1-25C