Molex 501330-1400

Conn. Rect./pcb Hsg Female 1.00MM Pitch W2B 14 Cir. 1-ROW Pico-clasp Ser. Lockng
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-1400.

IHS

Datasheet2 pages6 years ago

Molex

HQonline

element14 APAC

Master Electronics

Inventory History

3 month trend:
-7.85%

CAD Models

Download Molex 501330-1400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;15 CIR.;1-ROW;PICO-CLASP SER.;LOCKING
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing Single Row with Positive Lock 10 Circuits
CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;11 CIR.;1-ROW;PICO-CLASP SER.;LOCKING

Descriptions

Descriptions of Molex 501330-1400 provided by its distributors.

CONN. RECT./PCB HSG FEMALE 1.00MM PITCH W2B 14 CIR. 1-ROW PICO-CLASP SER. LOCKNG
Conn Housing RCP 14 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 14 Circuits, White
Rectangular Connector Housings; 5013301400; MOLEX; 1; 14; 14; Yes
Connector Housing, Receptacle, 14 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Rcpt, 14Pos, 1Mm; |Molex 501330-1400
Molex Crimp Connector Housing, 14road, 1mmPitch, 1line
1mm 1x14P 14 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Pico-Clasp, Receptacle Housing, 14 Poles, 1 Rows, 1mm Pitch
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONN HOUSING, RCPT, 14POS, 1MM, WHITE;
Headers & Wire Housings PICOCLASP 1.00MM HSG 1X14P
Cross Referenced to MOLEX - Part MOL501330-1400
1.00 MM W-TO-B FEMALE HSG 14CT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501330-1400 .
  • 501330-1400-
  • 501330-1400.
  • 5013301400