Molex 501330-1500

Conn; Rect./pcb; Hsg; Female; 1.00MM Pitch; W2B; 15 Cir.; 1-ROW; Pico-clasp Ser.; Locking
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-1500.

IHS

Datasheet2 pages6 years ago

Molex

HQonline

Newark

Master Electronics

Inventory History

3 month trend:
+4.14%

CAD Models

Download Molex 501330-1500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;11 CIR.;1-ROW;PICO-CLASP SER.;LOCKING
Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
CONN. RECT./PCB HSG FEMALE 1.00MM PITCH W2B 14 CIR. 1-ROW PICO-CLASP SER. LOCKNG

Descriptions

Descriptions of Molex 501330-1500 provided by its distributors.

CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;15 CIR.;1-ROW;PICO-CLASP SER.;LOCKING
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Locking Ramp,Receptacle 1 15pin Sliding lock Female Socket Crimping white wire mounting,free hanging,Through hole mounting 16.7mm(Length)*4.76mm(height)
CONNECTOR, RCPT, 15POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: Pico-Clasp 501330 Series; Contact Termination Type: Crimp; No. of Ro; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501330-1500-
  • 501330-1500.
  • 5013301500