
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DF13C-3P-1.25V(51) | 1,000 | 1K | Tape & Reel | ||||||||
| CoreStaff | ST73514122 | 1,970 | 1 | 15h | ||||||||
| Heilind Americas | DF13C-3P-1.25V(51) | 3,750 | 18h | |||||||||
| Newark | DF13C-3P-1.25V(51) | 399 | 1 | Cut Tape | ||||||||
| DigiKey | 26-DF13C-3P-1.25V(51)CT-ND | 2,688 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-3P-1.25V(51).
Download HIROSE ELECTRIC DF13C-3P-1.25V(51) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF13C-3P-1.25V(51) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-3P-1.25V(51).