
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 43T7515 | 177 | 1 | 23h | ||||||||
| TME | 1011482810103L-0 | 550 | 550 | 18h | ||||||||
| Master Electronics | 10114828-10103LF | 550 | 1K | |||||||||
| Onlinecomponents.com | 10114828-10103LF | 550 | 1K | Bulk | ||||||||
| DigiKey | 609-4388-1-ND | 13 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10103LF.
Download Amphenol Communications Solutions 10114828-10103LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Amphenol Communications Solutions 10114828-10103LF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10103LF.