HIROSE ELECTRIC DF13-4P-1.25DSA(50)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-4P-1.25DSA(50).

IHS

Datasheet2 pages0 years ago

Hirose SCT

Future Electronics

DigiKey

CAD Models

Download HIROSE ELECTRIC DF13-4P-1.25DSA(50) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
Stock
64,197
109,884
Authorized Distributors
0
2
Gender
Male
Male
Pitch
1.25 mm
1.25 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Plastic
-
Contact Material
Brass
Tin

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-12-31

Related Parts

Conn Shrouded Header (4 Sides) M 4 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829
HIROSE ELECTRICDF13-5P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-3P-1.25DSA
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-3P-1.25DSA(50)
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
M30 ROHS3Compliant COMMERCIAL 2006 Connector Header 20mOhm -25C~85C 1A 100V

Descriptions

Descriptions of HIROSE ELECTRIC DF13-4P-1.25DSA(50) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST Thru-Hole
DF13 Series 4 Position Single Row 1.25 mm Male Pin Shrouded Header
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Beige Insulator

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L