Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M30-6100446

Conn Shrouded Header (4 Sides) M 4 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M30-6100446.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

X-ON

Farnell

Inventory History

3 month trend:
-23.50%

CAD Models

Download Harwin M30-6100446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF13-4P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829
HIROSE ELECTRICDF13-4P-1.25DSA(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13-5P-1.25DSA
CONN HEADER VERT 5POS 1.25MM / Connector Header Through Hole 5 position 0.049" (1.25mm)
M30 ROHS3Compliant COMMERCIAL 2006 Connector Header 20mOhm -25C~85C 1A 100V
TE Connectivity292207-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray

Descriptions

Descriptions of Harwin M30-6100446 provided by its distributors.

Conn Shrouded Header (4 Sides) M 4 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
1.25mm Pitch SIL Vertical PC Tail Pin Header, tin, 4 contacts
4pin 1.25mm 1 Detent Lock,Header 1A 2.03μm tin Through hole mounting
Harwin M30-6100446 M30 Conn Male 4 Pos SIL Unshrouded Throughboard
Header Connector, pcb Mount, recept,4 Contacts, pin,0.049 Pitch, pc Tail Terminal, detent Rohs Compliant: Yes |Harwin M30-6100446
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Detent, Receptacle
Headers & Wire Housings 4P PC TAILPLUG 1.25M
4 POS. MALE SIL VERT THRB. CON
PLUG, 1.25MM, PCB, 4WAY; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: M30-6 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Ma

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR