Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF13-2630SCF

Rectangular Connector Contacts; DF13-2630SCF; HIROSE ELECTRIC; Tin; Crimp; 26 AWG; 30 AWG

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCF.

Upverter

Datasheet1 page7 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

ODG (Origin Data Global)

element14

Inventory History

3 month trend:
+7.29%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.09
$ 0.09
Stock
10,068,814
5,528,612
5,528,612
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

Descriptions

Descriptions of HIROSE ELECTRIC DF13-2630SCF provided by its distributors.

Rectangular Connector Contacts; DF13-2630SCF; HIROSE ELECTRIC; Tin; Crimp; 26 AWG; 30 AWG
Connector Accessory, 0.022in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Hirose Tinned crimping terminal Female terminal, DF13series, maximum0.12mm²
CONN SOCKET 26-30AWG CRIMP TIN / Socket Contact Tin 26-30 AWG Crimp
Headers & Wire Housings FEMALE CONTACT TIN 2 6-30AWG REEL
DF13 Series 26 - 32 AWG Tin Plated Crimp Contact
Conn Contact SKT 1 POS Crimp ST Thru-Hole Reel
Contact SKT Crimp ST Cable Mount 26-30AWG Reel
CRIMP SOCKET, 26-30AWG; For Use With:DF13 Series Connectors; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Size:26; Contact Gender:Socket; Contact Termination:Crimp; Body Plating:Tin; Cable Diameter Max:1mm; Cable Diameter Min:0.65mm; Connector Type:Contact, Crimp; Contact Material:Phosphor Copper; Contact Plating:Tin; Contact Resistance:30mohm; Gender:Receptacle; Material:Phosphor Copper; No. of Mating Cycles:30; Termination Method:Crimp; Wire Area Size Max:0.14mm²; Wire Area Size Min:0.05mm²; Wire Size:26AWG; Wire Size AWG Max:26AWG; Wire Size AWG Min:30AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF132630SCF