
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H121935CT-ND | 407 | 1 | Cut Tape | ||||||||
| Farnell | DF12E(3.0)-20DP-0.5V(81) | 0 | 1K | Tape & Reel | 17h | |||||||
| Win Source | WS-772565 | 6,000 | 90 | 18h | ||||||||
| Quest | DF12E(3.0)-20DP-0.5V(81) | 1,600 | 16h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DF12E(3.0)-20DP-0.5V(81) | Contact | >1wk |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.0)-20DP-0.5V(81).
Download HIROSE ELECTRIC DF12E(3.0)-20DP-0.5V(81) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12E(3.0)-20DP-0.5V(81) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.0)-20DP-0.5V(81).