Molex 55560-0168

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55560-0168.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

element14

Master Electronics

Inventory History

3 month trend:
+71.12%

CAD Models

Download Molex 55560-0168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Mezzanine Connector, Plug, 16 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board to Board Plug Connector, SMD, 0.35mm Solder ST, 16 CKT, Embossed T/R
Mezzanine Connector, Plug, 20 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder

Descriptions

Descriptions of Molex 55560-0168 provided by its distributors.

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 16 Circuits
Molex 0.5mmpitch16pDouble row pin header Board to Board Connector, SlimStackseries, right angle, surface
Conn Board to Board HDR 16 POS 0.5mm Solder ST SMD SlimStack T/R
Board to Board & Mezzanine Connectors .5MM PLG 16P SMT VT
SlimStack Connectors .50 SLIMSTACK PLUG
MEZZANINE CONN, PLUG, 16POS, 2ROW, 0.5MM;
0.5 BtB Plg Assy 16Ckt EmbsTp Pkg
0.5 SlimStack Plug BTB SMD 16CKT
16W D/R BTB VERTICAL PLUG, SMT,0.5MM
Board-to-board plug; Connector Type:Stacking; Gender:Plug; No. of Contacts:16; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Series:SlimStack; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0555600168
  • 555-60-0168
  • 55560-0168.
  • 555600168