HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81)

0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81).

IHS

Datasheet11 pages8 years ago

Newark

Sager Electronics

Hirose SCT

Future Electronics

CAD Models

Download HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
CONN PLUG 30POS SMD GOLD / 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of HIROSE ELECTRIC DF12D(3.0)-30DP-0.5V(81) provided by its distributors.

0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12D Series 30 Position Dual Row 0.5 mm SMT Straight Pin Header
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R
Avnet Japan
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator
Connector, Stacking, Header, 30Pos, 2Row; Product Range:df12 Series; No. Of Contacts:30Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L