Molex 55650-0388

Stacking Board Connector, 30 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55650-0388.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.48%

CAD Models

Download Molex 55650-0388 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 22 Circuits
Solder pad 500μm 2 30pin SMD,P=0.5mm SMD mount 7mm(Length)*4.2mm(height)
0.50mm Pitch SlimStack Plug Surface Mount Dual Row Vertical 1.50mm Stack Height 34 Circuits
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Stacking Board Connector, 5-6 mm Height, 30 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows

Descriptions

Descriptions of Molex 55650-0388 provided by its distributors.

Stacking Board Connector, 30 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors .5MM VERT PLG 30CKT SMT W/ SOLDER TAB
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Outer Shroud Contacts,Plug 500μm 2 30pin 2mm 1.6mm 250nm gold SMD,P=0.5mm SMD mount 4.3mm(height)
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 30 Circuits
0.5 Btb Plg Over Moldassy 30Cktembstppkg |Molex 55650-0388
0.5 SlimStack Plug BTB SMD Solder 30CKT
STACKING CONN, PLUG, 30P, 2MM, SMT; Product Range: -; No. of Contacts: 30Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2mm; Contact Plating: Gold Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0556500388
  • 55650-0388-C
  • 556500388