HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86)

Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86).

IHS

Datasheet2 pages7 years ago

Newark

Sager Electronics

Factory Futures

Hirose SCT

CAD Models

Download HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 36 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.50mm Pitch SlimStack Plug Surface Mount Dual Row Vertical 1.50mm Stack Height 34 Circuits

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86) provided by its distributors.

Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 36 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 36 Position Dual Row 0.5 mm Straight SMT Pin Header
Connector; Board to Board; DF12
CONNECTOR, STACKING, HEADER, 36POS
CONN HEADER 36POS 3.5MM SMD .5MM
Connector, Stacking, Header, 36Pos, 2Row; Mezzanine Connector Type:header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Connector Mounting:surface Mount; Contact Material:phosphor Copper; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.5)-36DP-0.5V(86