HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86)

Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86).

IHS

Datasheet2 pages13 years ago

Future Electronics

Sager Electronics

ODG (Origin Data Global)

Hirose SCT

Inventory History

3 month trend:
-100%

CAD Models

Download HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Header,Outer Shroud Contacts 500¦Ìm 2 40pin 4mm 3.3mm 12.2mm*4.6mm
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board PL 40 POS 0.35mm Solder ST SMD SlimStack T/R
CONN PLUG 30POS SMD GOLD / 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86) provided by its distributors.

Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 32 POS 0.5mm Solder ST SMD Embossed T/R
Avnet Japan
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 32 Position Dual Row 3 mm SMT 0.5 mm SMT Header
CONN HEADER 32POS 3MM SMT 0.5MM
Connector, Stacking, Header, 32Pos; Product Range:df12 Series; No. Of Contacts:32Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.0)-32DP-0.5V(86