HIROSE ELECTRIC DF11GZ-8DP-2V(20)

Conn Shrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11GZ-8DP-2V(20).

IHS

Datasheet2 pages13 years ago

Newark

Hirose SCT

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download HIROSE ELECTRIC DF11GZ-8DP-2V(20) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
Stock
11,378
14,851
Authorized Distributors
2
2
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
Plastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF11GZ-6DP-2V(20)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11GZ-6DP-2V(20)
HIROSE ELECTRICDF11C-8DP-2V(57)
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF11CZ-6DP-2V(27)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD T/R
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TMM Series
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag
Amphenol Communications Solutions98424-G52-08ALF
2x4P 8P 2 Tin 2mm 2mm 4 2A Copper alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS

Descriptions

Descriptions of HIROSE ELECTRIC DF11GZ-8DP-2V(20) provided by its distributors.

Conn Shrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
Headers & Wire Housings 2MM V PCB HEADER 8P DR SMT TIN
8 Position 2 mm Pitch Dual Row Surface Mount Header
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Wire-To-Board Connector, Df11 Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF11GZ-8DP-2V(20)
2mm Double-Row Connector 8posHeader
RS APAC
CONNECTOR, HEADER, 8POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: DF11 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Available until stocks are exhausted

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11GZ-8DP-2V20
  • DF11GZ8DP2V20