HIROSE ELECTRIC DF11C-8DP-2V(57)

Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11C-8DP-2V(57).

IHS

Datasheet23 pages2 years ago

Electro Sonic

Master Electronics

Future Electronics

Hirose SCT

Inventory History

3 month trend:
-87.13%

CAD Models

Download HIROSE ELECTRIC DF11C-8DP-2V(57) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICA3-8PA-2SV(71)
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF11GZ-8DP-2V(20)
Conn Shrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICDF11G-8DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 8P DR SMT GLD
CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
Amphenol Communications Solutions98424-G52-08ALF
2x4P 8P 2 Tin 2mm 2mm 4 2A Copper alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
Amphenol Communications Solutions57202-G52-04LF
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Minitek® Bulk

Descriptions

Descriptions of HIROSE ELECTRIC DF11C-8DP-2V(57) provided by its distributors.

Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R
Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE E
Headers & Wire Housings 8P STRT HEADER BD MN T,SMT AU
8 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
Conn, Hdr, 8Pos, 2Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Df11 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF11C-8DP-2V(57)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11C8DP2V(57)