HIROSE ELECTRIC DF11-30DP-2DS(52)

DF11 RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 30mOhm -40C~85C 2A
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-30DP-2DS(52).

IHS

Datasheet23 pages2 years ago

Electro Sonic

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-8.72%

CAD Models

Download HIROSE ELECTRIC DF11-30DP-2DS(52) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 1.04
Stock
44,157
18,743
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
-
-
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
HIROSE ELECTRICA3B-30PA-2DSA(71)
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Automotive Bag
HIROSE ELECTRICDF11-22DP-2DS(52)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11

Descriptions

Descriptions of HIROSE ELECTRIC DF11-30DP-2DS(52) provided by its distributors.

DF11 RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 30mOhm -40C~85C 2A
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-30DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 3 0P DR THRU-HOLE GLD
Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube
30 position 2mm pitch board mounting through hole double row pin header
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
CONNECTOR, HEADER, 30POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: DF11 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-30DP-2DS52
  • DF11-30DP2DS52