HIROSE ELECTRIC DF11-22DP-2DS(52)

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DP-2DS(52).

IHS

Datasheet23 pages2 years ago

Future Electronics

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+11.97%

CAD Models

Download HIROSE ELECTRIC DF11-22DP-2DS(52) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 0.884
Stock
30,257
28,527
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
22
22
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
-
Polyamide
Contact Material
Brass
Brass

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn, R/A Header, 22Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87760-2216
HIROSE ELECTRICDF11-16DP-2DS(52)
Conn Shrouded Header HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Tube
HIROSE ELECTRICDF11-20DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 2 0P DR THRU-HOLE GLD
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
HIROSE ELECTRICDF11-24DP-2DS(52)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-24DP-2DS(52)
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22DP-2DS(52) provided by its distributors.

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-22DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 2 2P DR THRU-HOLE GLD
Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Bag
CONN HEADER 22POS 2MM R/A GOLD
Hirose DF11-22DP-2DS(52) PCB 针座
RS APAC
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
CONNECTOR, HEADER, 22POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 22Contacts; Gender: Header; Product Range: DF11 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-22DP-2DS52