What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF11-22SCF

Connector Accessory, 0.047in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Copper
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCF.

IHS

Datasheet23 pages2 years ago

Future Electronics

ODG (Origin Data Global)

Master Electronics

Hirose SCT

Inventory History

3 month trend:
+27.19%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.125
$ 0.125
Stock
2,014,875
477,006
477,006
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SCF provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Copper
Hirose Electric Tinned crimping terminal Female terminal, DF11series, maximum0.3mm²
Rectangular Connector Housings; DF11-22SCF; HIROSE ELECTRIC; Yes
CONN SOCKET 22AWG CRIMP TIN / Socket Contact Tin 22 AWG Crimp
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT TIN 2 2AWG REEL
Contact SKT Crimp ST Cable Mount 22-30AWG Reel
DF11 Series 3A 250V 22 AWG Contact Connector
CUT STRIP - 543-0601-0-00 REEL
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF11 Series Wire-to-Board

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L