What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF11-22SC

Rectangular Connector Contacts; DF11-22SC; HIROSE ELECTRIC; Tin; Crimp; 22 AWG
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SC.

IHS

Datasheet23 pages2 years ago

Newark

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+45.97%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.097
$ 0.097
Stock
476,606
1,979,281
1,979,281
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SC provided by its distributors.

Rectangular Connector Contacts; DF11-22SC; HIROSE ELECTRIC; Tin; Crimp; 22 AWG
Hirose Tinned crimping terminal Female terminal, DF11series, maximum0.3mm²
Connector Accessory, 0.051in Max Cable Dia, Contact, Phosphor Copper
Contact, DF11, Socket, Crimp, 22 AWG, Tin Plated Contacts
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT TIN 2 2AWG LOOSE
Contact, Socket, 22Awg, Crimp; |Hirose / Hrs DF11-22SC
Contact SKT Crimp ST Cable Mount 22-30AWG Bag
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF11 Series 2mm Double Ro

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-22-SC