Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87833-2220

Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87833-2220.

element14 APAC

Datasheet9 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-20.05%

CAD Models

Download Molex 87833-2220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
HIROSE ELECTRICDF11-22DP-2DS(52)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, DF11
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Amphenol Communications Solutions98464-S61-22ULF
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Minitek®
Amphenol Communications Solutions98464-G61-22LF
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Minitek® Bulk

Descriptions

Descriptions of Molex 87833-2220 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 22 Circuits, 0.38µm Gold (Au) Plating, 2.16mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube
Molex 2.0mmpitch22pDouble row pin header, Milli-Gridseries, right angle
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, R/A PCB HDR, 22POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Header; Product Range:Milli-Grid 87833 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878332220
  • 878332220