HIROSE ELECTRIC DF11-18DP-2DS(52)

Wire-To-Board Connector, DF11 Series, Through Hole, Header, 18, 2 mm, Gold Plated Contacts
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-18DP-2DS(52).

IHS

Datasheet23 pages2 years ago

Future Electronics

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+15.84%

CAD Models

Download HIROSE ELECTRIC DF11-18DP-2DS(52) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 0.836
Stock
57,025
44,696
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
-
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HIROSE ELECTRICDF11-22DP-2DSA(24)
CONN HEADER VERT 22POS 2MM / Connector Header Through Hole 22 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-26DP-2DSA(01)
Connector Wire to Board Shrouded Header 26 Position 2mm Solder Straight Through Hole
HIROSE ELECTRICDF11G-16DP-2V(50)
Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD
TE Connectivity / AMP1-1470108-6
Connector Header Through Hole, Right Angle 16 position 0.079 (2.00mm)
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST Thru-Hole Box
2.50mm Pitch SPOX BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black

Descriptions

Descriptions of HIROSE ELECTRIC DF11-18DP-2DS(52) provided by its distributors.

Wire-To-Board Connector, DF11 Series, Through Hole, Header, 18, 2 mm, Gold Plated Contacts
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
Conn, Hdr, 18Pos, 2Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole; Product Range:Df11 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF11-18DP-2DS(52)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L