JST B2B-ZR(LF)(SN)

Conn Shrouded Header HDR 2 POS 1.5mm Solder ST Thru-Hole Box
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B2B-ZR(LF)(SN).

IHS

Datasheet3 pages13 years ago

Upverter

Burklin Elektronik

Future Electronics

Newark

Inventory History

3 month trend:
+12.94%

CAD Models

Download JST B2B-ZR(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Header for PCB; pitch 1.50mm; 2-contacts; THT; male; side entry; 50V/1A
ZH Non-RoHS Compliant 2005 Vertical Connector Header 20mOhm -25C~85C 1A 50V

Descriptions

Descriptions of JST B2B-ZR(LF)(SN) provided by its distributors.

Conn Shrouded Header HDR 2 POS 1.5mm Solder ST Thru-Hole Box
Connector Header, ZH Series, 2 Position, 1.50mm, Shrouded - 4 Wall, Through Hole, Press-Fit, Solder, Detent Lock, Natural
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Ivory Insulator, Receptacle
Connector, Header, 1.5Mm, 2 Position, 1Row; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Zh Series; Connector Shroud:Shroudedrohs Compliant: Yes |Jst/japan Solderless Terminals B2B-ZR(LF)(SN)
Positions = 2 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Approvals = CSA / Approvals = UL / Current Rating A = 1 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2B-ZR (LF) (SN)
  • B2B-ZR (LF)(SN)
  • B2B-ZR-(LF)(SN)
  • B2B-ZR-LF-SN
  • B2B-ZR-LFSN
  • B2BZR(LF)(SN)
  • B2BZRLFSN