
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | A4B-15S-2C | 0 | 12h | |||||||||
| Interstate Connecting Components | A4B-15S-2C | 0 | 10h | |||||||||
| TME | A4B-15S-2C | 0 | 100 | 14h | ||||||||
| Sager Electronics | A4B-15S-2C | 0 | 100 | Bulk | ||||||||
| Newark | A4B-15S-2C | 0 | 100 |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-15S-2C.
Download HIROSE ELECTRIC A4B-15S-2C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC A4B-15S-2C provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-15S-2C.