Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179228-3

Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179228-3.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.38%

CAD Models

Download TE Connectivity 1-179228-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1-353293-3
Conn IDC Connector RCP 13 POS 1.5mm IDT ST Cable Mount Bag/Box
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity1-173977-3
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 13 Pos, 2mm Pitch, Wire Mount
TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1-179228-3 provided by its distributors.

Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Receptacle 1 13pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 28mm(Length)*4.6mm(width)
CT CRIMP-2 REC HSG 13P NATURAL; Pitch Spacing:2mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179228-3 .