HIROSE ELECTRIC A3B-8D-2C

A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-8D-2C.

IHS

Datasheet27 pages2 years ago

Future Electronics

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download HIROSE ELECTRIC A3B-8D-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
TE Connectivity1825373-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Embossed T/R
Amphenol Communications Solutions65043-034ELF
Wire-To-Board Connector, Mini-Pv 65043 Series, Receptacle, 3, 2.54 Mm
Amphenol Communications Solutions65043-032ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
HIROSE ELECTRICDF62B-6S-2.2C(11)
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS

Descriptions

Descriptions of HIROSE ELECTRIC A3B-8D-2C provided by its distributors.

A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount
2.0Mm Pitch Double Row Miniature Connectors |Hirose/hrs A3B-8D-2C
Headers & Wire Housings 8P DR CRIMP SOCKET
RECEPTACLE HOUSING, 8POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: A3B Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: N

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3B- 8D-2C
  • A3B8D2C