HellermannTyton T50S9M4

HellermannTyton T50S9M4 Cable Tie, Standard, 6"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
$ 0.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50S9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet4 pages17 years ago
Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9C2
HellermannTyton T50R9C2 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 100/Pkg, T-Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
Avery Dennison08387-0
Standard Cable Tie 7.5", Natural, 50 lb Tensile Strength, 1000 per Bag
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of HellermannTyton T50S9M4 provided by its distributors.

HellermannTyton T50S9M4 Cable Tie, Standard, 6"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
Cable Tie, 6'L, UL Rated, 50lb, PA66, Natural, T-Series-Note:Price is for 1000 Units
Cable Tie, 6" Long, UL Rated, 50lb Tensile Strength, PA66, Natural, 1000 per Package
Cable Tie, 160Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:160Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50S9M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton