Harwin R30-6200714

Circular Spacer M3 Threaded 5mm Outer Diameter 7mm Length Aluminum Clear Passivation
$ 0.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6200714.

element14 APAC

Datasheet1 page13 years ago

TME

Farnell

Mouser

Inventory History

3 month trend:
-23.89%

Related Parts

Circular Spacer M3 Threaded 5mm Outer Diameter 6mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 8mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 3mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 4mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating

Descriptions

Descriptions of Harwin R30-6200714 provided by its distributors.

Circular Spacer M3 Threaded 5mm Outer Diameter 7mm Length Aluminum Clear Passivation
Spacer, Round, Aluminium, 7Mm Rohs Compliant: Yes |Harwin R30-6200714
Spacer Round 3.2mm-ID 5mm-OD 7mm-LG Aluminum Protective Coating
M3 Clearance Circular Aluminium Spacer,
Standoffs & Spacers M3 x 7mm CIRCULAR ALUMINUM 5mm O/D
SPACER, ROUND, ALUMINIUM, 7MM;
SPACER, ALUMINIUM, 7MM, M3; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:7mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6200714...