Harwin R30-6200614

Circular Spacer M3 Threaded 5mm Outer Diameter 6mm Length Aluminum Clear Passivation
$ 0.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6200614.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Mouser

Inventory History

3 month trend:
-6.23%

Related Parts

Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 7mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 3mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 4mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating
Circular Spacer M3 Threaded 5mm Outer Diameter 8mm Length Aluminum Clear Passivation

Descriptions

Descriptions of Harwin R30-6200614 provided by its distributors.

Circular Spacer M3 Threaded 5mm Outer Diameter 6mm Length Aluminum Clear Passivation
SPACER, ALUMINIUM, 6MM, M3; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:6mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Spacer, Round Aluminium 5Mm X 6Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:6Mm; Product Range:-; Body Diameter:5Mm; Bore Size:3.2Mm; External Width:5Mm; Wire Diameter:5Mm Rohs Compliant: Yes |Harwin R30-6200614

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6200614...