Harwin R30-6200514

Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation
$ 0.227
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6200514.

Farnell

Datasheet1 page13 years ago

element14 APAC

TME

Mouser

Inventory History

3 month trend:
+29.60%

Related Parts

Circular Spacer M3 Threaded 5mm Outer Diameter 4mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 6mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 3mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating
Circular Spacer M3 Threaded 5mm Outer Diameter 8mm Length Aluminum Clear Passivation
Spacer, Round, Aluminium, 16Mm Rohs Compliant: Yes |Harwin R30-6201614

Descriptions

Descriptions of Harwin R30-6200514 provided by its distributors.

Circular Spacer M3 Threaded 5mm Outer Diameter 5mm Length Aluminum Clear Passivation
Spacer, Round, Aluminium, 5Mm Rohs Compliant: Yes |Harwin R30-6200514
Spacer Round 3.2mm-ID 5mm-OD 5mm-LG Aluminum Protective Coating
Standoffs & Spacers M3 x 5mm CIRCULAR ALUMINUM 5mm O/D
5.00mm M3 Metric Clearance Circular Aluminium Spa
SPACER, ROUND, ALUMINIUM, 5MM;
SPACER, ALUMINIUM, 5MM, M3; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:5mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6200514...