Harwin R30-3002002

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 20 mm, 26 mm
$ 0.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3002002.

Newark

Datasheet1 page13 years ago

element14 APAC

TME

Farnell

Mouser

Inventory History

3 month trend:
+30.58%

CAD Models

Download Harwin R30-3002002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 12 mm, 18 mm
Standoff, Brass, M3, Hex Male-Female, 11 mm, 17 mm
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 16 mm, 22 mm

Descriptions

Descriptions of Harwin R30-3002002 provided by its distributors.

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 20 mm, 26 mm
Harwin R30-3002002 Standoff Spacers M3x20mm HEX 5mmAF 6mm ML FML
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
Metric Spacers M3 x 20mm HEX 5mmA/F 6mm ML/FML NICKEL
HEX STANDOFF M3X0.5 BRASS 20MM
M3 Male/Female Threaded Hexagonal Brass
SPACER, M-F, 20MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:20mm; Product Range:R30 Series; Overall Length:26mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Depth:6mm; External Diameter:5mm; External Length / Height:26mm; Fastener Material:Brass; Length:20mm; Material:Brass; Thread Depth:6mm; Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3002002.
  • R30-3002002...