Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin R30-3001602

HARWIN Hexagonal thread bracket, 16mmlong, M3 x 0.5Thread, External thread/internal thread
$ 0.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3001602.

Newark

Datasheet1 page13 years ago

Farnell

TME

Mouser

Inventory History

3 month trend:
+15.46%

CAD Models

Download Harwin R30-3001602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK

Related Parts

4.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3010402
Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 13mm Length Brass Nickel Plated
M3 Male/Female Threaded Hexagonal Brass Spacer, 5mm A/F, 12mm body, 8mm stud, Nickel finish

Descriptions

Descriptions of Harwin R30-3001602 provided by its distributors.

HARWIN Hexagonal thread bracket, 16mmlong, M3 x 0.5Thread, External thread/internal thread
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 16 mm, 22 mm
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
Standoff, Hex M-F, Brass, M3, 22Mm; |Harwin R30-3001602
16.00mm M3 Metric M/F Threaded Hex Brass Spacer/P
Metric Spacers M3 x 16mm HEX 5mmA/F 6mm ML/FML NICKEL
HEX STANDOFF M3X0.5 BRASS 16MM
M3 Male/Female Threaded Hexagonal Brass
SPACER, M-F, 16MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:16mm; Product Range:R30 Series; Overall Length:22mm; External Width:5mm; SVHC:Lead (15-Jan-2019); Box Quantity:25; Thread Depth:6mm; Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3001602.
  • R30-3001602...