Harwin R30-3001202

STANDOFF, HEX M-F, BRASS, M3, 18MM; Available until stocks are exhausted
$ 0.426
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3001202.

Farnell

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago

element14 APAC

TME

X-ON

Mouser

Inventory History

3 month trend:
-7.22%

CAD Models

Download Harwin R30-3001202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 18mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, External thread/internal thread
HARWIN Hexagonal thread bracket, 16mmlong, M3 x 0.5Thread, External thread/internal thread

Descriptions

Descriptions of Harwin R30-3001202 provided by its distributors.

STANDOFF, HEX M-F, BRASS, M3, 18MM; Available until stocks are exhausted
HARWIN Hexagonal thread bracket, 12mmlong, M3 x 0.5Thread, External thread/internal thread
SPACER, M-F, 12MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:12mm; Product Range:R30 Series; Overall Length:18mm; External Width:5mm; SVHC:Lead (15-Jan-2019); Box Quantity:25; Stem Length:12mm; Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3001202.
  • R30-3001202...