Harwin R30-3001802

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 24mm Length Brass Nickel Plated
$ 0.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3001802.

Newark

Datasheet1 page13 years ago

element14 APAC

TME

X-ON

Farnell

Inventory History

3 month trend:
+60.11%

CAD Models

Download Harwin R30-3001802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 12 mm, 18 mm
Standoff, Brass, M3, Hex Male-Female, 11 mm, 17 mm
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 16 mm, 22 mm

Descriptions

Descriptions of Harwin R30-3001802 provided by its distributors.

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 24mm Length Brass Nickel Plated
STANDOFF, HEX M-F, BRASS, M3, 24MM; Available until stocks are exhausted
SPACER, M-F, 18MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:18mm; Product Range:R30 Series; Overall Length:24mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Depth:6mm; External Diameter:5mm; External Length / Height:18mm; Fastener Material:Brass; Height:18mm; Length:18mm; Material:Brass; Thread Depth:6mm; Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3001802.
  • R30-3001802...