Harwin M80-8891005

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
$ 4.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8891005.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+84.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
TE Connectivity1-111626-7
Conn IDC Connector F 10 POS 2mm IDT RA Side Entry Cable Mount Tray
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector F 10 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Harwin M80-8891005 provided by its distributors.

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
WIRE-TO-BOARD CONNECTOR, DUAL IN LINE, DATAMATE L-TEK M80 SERIES, CRIMP, RECEPTACLE, 10, 2 MM ROHS COMPLIANT: YES
WIRE-BOARD CONNECTOR, FEMALE 10POS
CONN RCPT 10POS CRIMP 22AWG GOLD
10w DIL female shell+crimps kit 22awg
RS APAC
SOCKET, DIL, CRIMP, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8891005.
  • M80-8891005..