Molex 87568-1073

Molex Milli-Grid Wire-to-Board Receptacle, 2mm Pitch, 10-Pin, Dual Row, Right Angle, TH
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-1073.

IHS

Datasheet2 pages6 years ago

TME

Molex

Factory Futures

Master Electronics

Inventory History

3 month trend:
-12.76%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.10µm Gold (Au), 10 Circuits
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Sword
Amphenol Communications Solutions89947-710LF
CONN RCPT 10POS IDC 28AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of Molex 87568-1073 provided by its distributors.

Molex Milli-Grid Wire-to-Board Receptacle, 2mm Pitch, 10-Pin, Dual Row, Right Angle, TH
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, Single Locking Friction Ramp
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
CONN, IDC RCPT, 10POS, 2ROW, 2 MM, BLK; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875681073
  • 87568-1073..
  • 875681073