Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TCSD-05-01-N

Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube

$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-05-01-N.

Electro Sonic

Datasheet1 page9 years ago

Master Electronics

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-23.66%

CAD Models

Download Samtec TCSD-05-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity1-111626-7
Conn IDC Connector F 10 POS 2mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of Samtec TCSD-05-01-N provided by its distributors.

Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
Idc Connector, Rcpt, 10Pos, 2Row, 2Mm; |Samtec, Inc. TCSD-05-01-N
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Samtec IDCFlat cable, TCSD series, American Wire Gauge 28 AWG
Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS POLARZ
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
SAMTEC TCSD-05-01-N Wire-To-Board Connector, TCSD Series, 10 Contacts, Receptacle, 2 mm, IDC / IDT, 2 Rows
2mm Gold 2mm 2 P=2mm IDC Connectors ROHS
2.00 mm IDC Ribbon Cable Assembly, Socke
RS APAC
CONN RCPT 10POS IDC 28AWG GOLD
IDC CONNECTOR, RCPT, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: TCSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1753857
  • TCSD-05-01N
  • TCSD05-01-N
  • TCSD0501N