Harwin M80-8872001

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin/lead shell, 10+10 contacts
$ 6.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8872001.

IHS

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-36.59%

Alternate Parts

Price @ 1000
$ 6.909
$ 7.98
$ 7.98
Stock
1,154
37,734
37,734
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF11-20DS-2DSA(06)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity6-1437537-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Amphenol Communications SolutionsDIP320011B
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount
Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-110-02-L-D-650
Stacking Board Connector, Elevated Strip, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows

Descriptions

Descriptions of Harwin M80-8872001 provided by its distributors.

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin/lead shell, 10+10 contacts
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
Board To Board Connector, Receptacle, 20Pos, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2Mm; Núm. De Filas:2 |Harwin M80-8872001

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR